- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 219-3-1-66-8-2-26
219-3-1-66-8-2-26
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 3Pole 26A 480VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 3Pole 26A 480VAC
Search Keywords: 21931668226
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:219-3-1-66-8-2-26
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Number of Poles:3
-
Current Rating:26 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$334.70
3
$325.40
6
$239.81
12
$228.77
21 +
$222.67
Click for Quote
Log in
to unlock special pricing