Image is representational - see manufacturer specifications

Sensata / AIRPAX Authorized Distributor

219-3-1-65-5-9-60-AH-V

Circuit Breaker Magnetic 3Pole 60A 480VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker Magnetic 3Pole 60A 480VAC
Search Keywords: 21931655960AHV
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / AIRPAX
Part No: 219-3-1-65-5-9-60-AH-V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200020
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3
Type: Magnetic
Voltage Rating: 480 VAC
Number of Poles: 3
Current Rating: 60 A
Terminal Design: Stud
Mounting: Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 219-3-1-65-5-9-60-AH-V RoHS compliant?
Yes, 219-3-1-65-5-9-60-AH-V is RoHS compliant.
What is the lead time for 219-3-1-65-5-9-60-AH-V?
The standard lead time for 219-3-1-65-5-9-60-AH-V is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
15 Weeks can ship 3/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$314.59
3
$312.47
6 +
$231.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!