Image is representational - see manufacturer specifications

Sensata / AIRPAX Authorized Distributor

219-3-1-63-5-6-100-AH

Circuit Breaker Hydraulic Magnetic 3Pole 100A 277VAC/480VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker Hydraulic Magnetic 3Pole 100A 277VAC/480VAC
Search Keywords: 219316356100AH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / AIRPAX
Part No: 219-3-1-63-5-6-100-AH
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200020
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3
Type: Hydraulic Magnetic
Voltage Rating: 277,480 VAC
Number of Poles: 3
Current Rating: 100 A
Terminal Design: Screw
Mounting: Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 219-3-1-63-5-6-100-AH RoHS compliant?
Yes, 219-3-1-63-5-6-100-AH is RoHS compliant.
What is the lead time for 219-3-1-63-5-6-100-AH?
The standard lead time for 219-3-1-63-5-6-100-AH is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks can ship 2/19/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$380.86
3
$375.57
6 +
$276.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!