- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 219-3-1-62-8-9-100
219-3-1-62-8-9-100
Sensata / AIRPAX
Hydraulic Magnetic Circuit Breaker - 3 Pole - 50/60Hz Medium Delay - 100A - 480 VAC - 1/4 - 20 Stud Terminal.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hydraulic Magnetic Circuit Breaker - 3 Pole - 50/60Hz Medium Delay - 100A - 480 VAC - 1/4 - 20 Stud Terminal.
Search Keywords: 219316289100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:219-3-1-62-8-9-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$380.86
3
$375.57
6 +
$276.81
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT