- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 219-3-1-62-5-9-60-AH-V
219-3-1-62-5-9-60-AH-V
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 3Pole 60A 240VAC/415VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 3Pole 60A 240VAC/415VAC
Search Keywords: 21931625960AHV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:219-3-1-62-5-9-60-AH-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$161.08
5
$119.10
10
$78.77
25
$76.86
50
$71.10
100
$67.28
250
$55.76
500 +
$53.82
Click for Quote
Log in
to unlock special pricing