- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 219-3-1-41-4-9-100
Sensata / AIRPAX
219-3-1-41-4-9-100
The 219-3-1-41-4-9-100 is a three-pole, 100A, 240Vac hydraulic magnetic circuit protector designed as a series trip manual mot ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:219-3-1-41-4-9-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Number of Poles:3
-
Current Rating:100 A