- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 219-2-3-66F-7-8-2.5
219-2-3-66F-7-8-2.5
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 2Pole 2.5A 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 2.5A 600VAC
Search Keywords: 2192366F7825
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:219-2-3-66F-7-8-2.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:600 VAC
-
Number of Poles:2
-
Current Rating:2.5 A
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$251.10
3
$247.69
6
$185.04
12
$175.35
21 +
$173.12
Click for Quote
Log in
to unlock special pricing