- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 219-2-1-63-8-2-25
219-2-1-63-8-2-25
Sensata / AIRPAX
Circuit Breaker Magnetic 2Pole 25A 480VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic 2Pole 25A 480VAC
Search Keywords: 21921638225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:219-2-1-63-8-2-25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Magnetic
-
Voltage Rating:480 VAC
-
Number of Poles:2
-
Current Rating:25 A
-
Terminal Design:Solderless Connector
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$87.29
5
$62.66
10
$41.48
15
$40.85
25
$39.59
50 +
$35.87
Click for Quote
Log in
to unlock special pricing