- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 219-2-1-62-5-9-70-H-V
Sensata / AIRPAX
219-2-1-62-5-9-70-H-V
Circuit Breaker Magnetic 2Pole 70A 480VAC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:219-2-1-62-5-9-70-H-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Magnetic
-
Voltage Rating:480 VAC
-
Number of Poles:2
-
Current Rating:70 A
-
Terminal Design:Stud
-
Operating Temperature:N/A
-
Mounting:Panel Mount