- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 209-3-1-66-4-5-35
209-3-1-66-4-5-35
Sensata / AIRPAX
Circuit Breaker Magnetic 3Pole 35A 240VAC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Magnetic 3Pole 35A 240VAC
Search Keywords: 20931664535
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:209-3-1-66-4-5-35
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Magnetic
-
Voltage Rating:240 VAC
-
Number of Poles:3
-
Current Rating:35 A
-
Terminal Design:Screw
-
Operating Temperature:N/A
-
Mounting:Screw Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
15 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$341.39
3
$331.91
6
$244.61
12
$233.35
21 +
$227.12
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments