- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 209-3-1-65-4-9-50-V
209-3-1-65-4-9-50-V
Sensata / AIRPAX
Hydraulic Magnetic Circuit Breaker, Panel Mount, 50A, 3 Pole, 209 Series | Sensata - Airpax 209-3-1-65-4-9-50-V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Hydraulic Magnetic Circuit Breaker, Panel Mount, 50A, 3 Pole, 209 Series | Sensata - Airpax 209-3-1-65-4-9-50-V
Search Keywords: 20931654950V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:209-3-1-65-4-9-50-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$341.39
3
$331.91
6
$244.61
12
$233.35
21 +
$227.12
Click for Quote
Log in
to unlock special pricing