- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 209-3-1-65-4-2-40
209-3-1-65-4-2-40
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 3Pole 40A 240VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 3Pole 40A 240VAC
Search Keywords: 20931654240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:209-3-1-65-4-2-40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Number of Poles:3
-
Current Rating:40 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$274.45
3
$270.73
6
$200.96
12
$191.71
21 +
$189.27
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT