- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 209-3-1-63-4-9-100
Sensata / AIRPAX
209-3-1-63-4-9-100
Hydraulic Magnetic Circuit Breaker, DIN Rail, 100A, 3 Pole, 209 Series | Sensata - Airpax 209-3-1-63-4-9-100
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hydraulic Magnetic Circuit Breaker, DIN Rail, 100A, 3 Pole, 209 Series | Sensata - Airpax 209-3-1-63-4-9-100
Search Keywords: 209316349100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:209-3-1-63-4-9-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Frequently Asked Questions
Is 209-3-1-63-4-9-100 RoHS compliant?
Yes, 209-3-1-63-4-9-100 is RoHS compliant.
What is the lead time for 209-3-1-63-4-9-100?
The standard lead time for 209-3-1-63-4-9-100 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
9 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
1
$379.33
3
$367.41
6 +
$289.45
Click for Quote
Log in
to unlock special pricing