- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 209-3-1-62-4-7-100
209-3-1-62-4-7-100
Sensata / AIRPAX
Hydraulic Magnetic Circuit Breaker, Panel Mount, 100A, 3 Pole, 209 Series | Sensata - Airpax 209-3-1-62-4-7-100
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hydraulic Magnetic Circuit Breaker, Panel Mount, 100A, 3 Pole, 209 Series | Sensata - Airpax 209-3-1-62-4-7-100
Search Keywords: 209316247100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:209-3-1-62-4-7-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
9 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$314.59
3
$312.47
6 +
$231.97
Click for Quote
Log in
to unlock special pricing