- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 209-3-1-62-3-4M-10-A
Sensata / AIRPAX
209-3-1-62-3-4M-10-A
Circuit Breaker Hydraulic Magnetic 3Pole 10A 120VAC/240VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Hydraulic Magnetic 3Pole 10A 120VAC/240VAC
Search Keywords: 209316234M10A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:209-3-1-62-3-4M-10-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 209-3-1-62-3-4M-10-A RoHS compliant?
Yes, 209-3-1-62-3-4M-10-A is RoHS compliant.
What is the lead time for 209-3-1-62-3-4M-10-A?
The standard lead time for 209-3-1-62-3-4M-10-A is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1
$136.91
5
$101.28
10
$66.98
25
$65.35
50
$60.49
100
$57.19
250
$47.40
500 +
$45.74
Click for Quote
Log in
to unlock special pricing