- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 209-3-1-61-4-8-10
209-3-1-61-4-8-10
Sensata / AIRPAX
Hydraulic Magnetic Circuit Breaker, Panel Mount, 10A, 3 Pole, 209 Series | Sensata - Airpax 209-3-1-61-4-8-10
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hydraulic Magnetic Circuit Breaker, Panel Mount, 10A, 3 Pole, 209 Series | Sensata - Airpax 209-3-1-61-4-8-10
Search Keywords: 20931614810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:209-3-1-61-4-8-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$334.70
3
$325.40
6
$239.81
12
$228.77
21 +
$222.67
Click for Quote
Log in
to unlock special pricing