- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 209-3-1-61-3-6-.1
209-3-1-61-3-6-.1
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 3Pole 0.1A 120VAC/240VAC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Hydraulic Magnetic 3Pole 0.1A 120VAC/240VAC
Search Keywords: 2093161361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:209-3-1-61-3-6-.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:120,240 VAC
-
Number of Poles:3
-
Current Rating:0.1 A
-
Terminal Design:Screw
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$409.81
3
$404.11
6 +
$297.83
Click for Quote
Log in
to unlock special pricing