- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 209-2-1-66-4-5-4
209-2-1-66-4-5-4
Sensata / AIRPAX
Circuit Breaker Magnetic 2Pole 4A 240VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic 2Pole 4A 240VAC
Search Keywords: 2092166454
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:209-2-1-66-4-5-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Magnetic
-
Voltage Rating:240 VAC
-
Number of Poles:2
-
Current Rating:4 A
-
Terminal Design:Screw
-
Operating Temperature:N/A
-
Mounting:Screw Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Minimum Order Quantity:
3
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
3
$186.06
6
$138.11
12
$130.84
21
$130.52
51
$81.28
102 +
$72.52
Click for Quote
Log in
to unlock special pricing