- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 209-2-1-66-4-2-50-V
209-2-1-66-4-2-50-V
Sensata / AIRPAX
Circuit Breaker Magnetic 2Pole 50A 240VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic 2Pole 50A 240VAC
Search Keywords: 20921664250V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:209-2-1-66-4-2-50-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Magnetic
-
Voltage Rating:240 VAC
-
Number of Poles:2
-
Current Rating:50 A
-
Terminal Design:Solderless Connector
-
Operating Temperature:N/A
-
Mounting:Screw Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 3
Stock lot only:
2
Minimum Order Quantity:
3
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$204.666
3
$186.060
6
$138.110
12
$130.840
21
$130.520
51
$81.280
102 +
$72.520
Click for Quote
Log in
to unlock special pricing