- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 209-2-1-65F-3-2-70
209-2-1-65F-3-2-70
Sensata / AIRPAX
Circuit Breaker Magnetic
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Magnetic
Search Keywords: 2092165F3270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:209-2-1-65F-3-2-70
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:240 VAC
-
Number of Poles:2
-
Current Rating:70 A
-
Terminal Design:Solderless Connector
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Ships today, if you order in
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$286.45
3
$278.49
6
$208.05
12
$195.78
21 +
$190.57
Click for Quote
Log in
to unlock special pricing