- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 209-2-1-63-3-8-20
209-2-1-63-3-8-20
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 2Pole 20A 120VAC/240VAC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 20A 120VAC/240VAC
Search Keywords: 20921633820
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:209-2-1-63-3-8-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Minimum Order Quantity:
3
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
3
$225.36
6
$166.85
12
$156.70
21
$154.62
51
$96.30
102 +
$85.23
Click for Quote
Log in
to unlock special pricing