- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 209-2-1-62-4-9-80
209-2-1-62-4-9-80
Sensata / AIRPAX
A two-pole, 80A, 240Vac hydraulic-magnetic circuit protector with a 50/60Hz medium time delay and series trip configuration.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A two-pole, 80A, 240Vac hydraulic-magnetic circuit protector with a 50/60Hz medium time delay and series trip configuration.
Search Keywords: 20921624980
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:209-2-1-62-4-9-80
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Magnetic
-
Voltage Rating:240 VAC
-
Number of Poles:2
-
Current Rating:80 A
-
Terminal Design:Stud
-
Operating Temperature:N/A
-
Mounting:Screw Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$273.23
3
$249.95
6
$242.05
12 +
$170.37
Click for Quote
Log in
to unlock special pricing