- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 209-2-1-62-4-9-100-V
209-2-1-62-4-9-100-V
Sensata / AIRPAX
Hydraulic Magnetic Circuit Breaker, Panel Mount, 100A, 2 Pole, 209 Series | Sensata - Airpax 209-2-1-62-4-9-100-V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hydraulic Magnetic Circuit Breaker, Panel Mount, 100A, 2 Pole, 209 Series | Sensata - Airpax 209-2-1-62-4-9-100-V
Search Keywords: 209216249100V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:209-2-1-62-4-9-100-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$262.80
3
$255.50
6
$190.96
12
$179.64
21 +
$174.85
Click for Quote
Log in
to unlock special pricing