- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 209-2-1-62-3-8-30
209-2-1-62-3-8-30
Sensata / AIRPAX
Hydraulic Magnetic Circuit Breaker, DIN Rail, 30A, 2 Pole, 209 Series | Sensata - Airpax 209-2-1-62-3-8-30
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hydraulic Magnetic Circuit Breaker, DIN Rail, 30A, 2 Pole, 209 Series | Sensata - Airpax 209-2-1-62-3-8-30
Search Keywords: 20921623830
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:209-2-1-62-3-8-30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3
$225.25
6
$166.00
12
$156.14
21
$155.75
51
$95.63
102 +
$84.72
Click for Quote
Log in
to unlock special pricing