- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 209-2-1-62-3-4M-10-A
209-2-1-62-3-4M-10-A
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 2Pole 10A 120VAC/240VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 10A 120VAC/240VAC
Search Keywords: 209216234M10A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:209-2-1-62-3-4M-10-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$127.18
5
$69.11
10
$45.74
25
$44.63
50
$41.28
100
$39.02
250
$32.37
500 +
$31.27
Click for Quote
Log in
to unlock special pricing