- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 209-2-1-52-2-9-100
209-2-1-52-2-9-100
Sensata / AIRPAX
Circuit Breaker Magnetic 2Pole 100A 125VDC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Magnetic 2Pole 100A 125VDC
Search Keywords: 209215229100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:209-2-1-52-2-9-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Magnetic
-
Voltage Rating:125 VDC
-
Number of Poles:2
-
Current Rating:100 A
-
Terminal Design:Stud
-
Operating Temperature:N/A
-
Mounting:Screw Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$268.06
3
$260.61
6
$194.78
12
$183.23
21 +
$178.35
Click for Quote
Log in
to unlock special pricing