- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 209-2-1-52-2-8-20
209-2-1-52-2-8-20
Sensata / AIRPAX
Circuit Breaker Magnetic 2Pole 20A 125VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic 2Pole 20A 125VDC
Search Keywords: 20921522820
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:209-2-1-52-2-8-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Magnetic
-
Voltage Rating:125 VDC
-
Number of Poles:2
-
Current Rating:20 A
-
Terminal Design:Stud
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
3
$225.25
6
$166.00
12
$156.14
21
$155.75
51
$95.63
102 +
$84.72
Click for Quote
Log in
to unlock special pricing