- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 209-2-1-52-2-6-100
Sensata / AIRPAX
209-2-1-52-2-6-100
Hydraulic Magnetic Circuit Breaker, DIN Rail, 100A, 125V, 2 Pole, 209 Series | Sensata - Airpax 209-2-1-52-2-6-100
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hydraulic Magnetic Circuit Breaker, DIN Rail, 100A, 125V, 2 Pole, 209 Series | Sensata - Airpax 209-2-1-52-2-6-100
Search Keywords: 209215226100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:209-2-1-52-2-6-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Frequently Asked Questions
Is 209-2-1-52-2-6-100 RoHS compliant?
Yes, 209-2-1-52-2-6-100 is RoHS compliant.
What is the lead time for 209-2-1-52-2-6-100?
The standard lead time for 209-2-1-52-2-6-100 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$262.80
3
$255.50
6
$190.96
12
$179.64
21 +
$174.85
Click for Quote
Log in
to unlock special pricing