- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 209-1-36793-100
209-1-36793-100
Sensata / AIRPAX
1PL 100A 120V 10KAIC Circt Bkr
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1PL 100A 120V 10KAIC Circt Bkr
Search Keywords: 209136793100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:209-1-36793-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
226
Ships today, if you order in
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$53.07
5
$37.37
10
$24.73
25
$23.76
50
$21.50
100
$19.92
250 +
$16.32
Click for Quote
Log in
to unlock special pricing