- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 209-1-1-66F-4-8-3
209-1-1-66F-4-8-3
Sensata / AIRPAX
Circuit Breaker Magnetic 1Pole 3A 240VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic 1Pole 3A 240VAC
Search Keywords: 2091166F483
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:209-1-1-66F-4-8-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Magnetic
-
Voltage Rating:240 VAC
-
Number of Poles:1
-
Current Rating:3 A
-
Terminal Design:Stud
-
Operating Temperature:N/A
-
Mounting:Screw Mount
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$157.18
5
$48.83
10
$46.27
25
$43.68
50 +
$41.12
Click for Quote
Log in
to unlock special pricing