- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 209-1-1-66-4-8-20
209-1-1-66-4-8-20
Sensata / AIRPAX
Circuit Breaker Magnetic 1Pole 20A 240VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic 1Pole 20A 240VAC
Search Keywords: 20911664820
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:209-1-1-66-4-8-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Magnetic
-
Voltage Rating:240 VAC
-
Number of Poles:1
-
Current Rating:20 A
-
Terminal Design:Stud
-
Operating Temperature:N/A
-
Mounting:Screw Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
3
$107.38
6
$79.06
12
$73.22
21
$69.21
51
$43.52
102 +
$38.04
Click for Quote
Log in
to unlock special pricing