- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 209-1-1-65-3-5-5
209-1-1-65-3-5-5
Sensata / AIRPAX
Circuit Breaker Magnetic
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Magnetic
Search Keywords: 2091165355
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:209-1-1-65-3-5-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Magnetic
-
Voltage Rating:240 VAC
-
Number of Poles:1
-
Current Rating:5 A
-
Terminal Design:Screw
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
Minimum Order Quantity:
2
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
3
$109.53
6
$80.64
12
$74.68
21
$70.59
51
$44.39
102 +
$38.80
Click for Quote
Log in
to unlock special pricing