- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 209-1-1-65-3-2-9
209-1-1-65-3-2-9
Sensata / AIRPAX
Circuit Breaker Magnetic 1Pole 9A 120VAC/240VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic 1Pole 9A 120VAC/240VAC
Search Keywords: 2091165329
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:209-1-1-65-3-2-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Magnetic
-
Voltage Rating:120,240 VAC
-
Number of Poles:1
-
Current Rating:9 A
-
Terminal Design:Solderless Connector
-
Operating Temperature:N/A
-
Mounting:Screw Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
3
$107.38
6
$79.06
12
$73.22
21
$69.21
51
$43.52
102 +
$38.04
Click for Quote
Log in
to unlock special pricing