- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 209-1-1-63-4-2-15
209-1-1-63-4-2-15
Sensata / AIRPAX
Hydraulic Magnetic Circuit Breaker, Panel Mount, 15A, 1 Pole, 209 Series | Sensata - Airpax 209-1-1-63-4-2-15
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hydraulic Magnetic Circuit Breaker, Panel Mount, 15A, 1 Pole, 209 Series | Sensata - Airpax 209-1-1-63-4-2-15
Search Keywords: 20911634215
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:209-1-1-63-4-2-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
15 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
3
$107.38
6
$79.06
12
$73.22
21
$69.21
51
$43.52
102 +
$38.04
Click for Quote
Log in
to unlock special pricing