- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 209-1-1-63-3-8-5
209-1-1-63-3-8-5
Sensata / AIRPAX
Circuit Breaker Magnetic
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic
Search Keywords: 2091163385
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:209-1-1-63-3-8-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Magnetic
-
Voltage Rating:240 VAC
-
Number of Poles:1
-
Current Rating:5 A
-
Terminal Design:Stud
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$107.82
5
$31.90
10
$21.08
25
$20.37
50
$18.79
100
$17.77
250
$14.73
500 +
$14.28
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments