- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 209-1-1-63-3-8-10
209-1-1-63-3-8-10
Sensata / AIRPAX
Circuit Breaker Magnetic 1Pole 10A 120VAC/240VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic 1Pole 10A 120VAC/240VAC
Search Keywords: 20911633810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:209-1-1-63-3-8-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Magnetic
-
Voltage Rating:120,240 VAC
-
Number of Poles:1
-
Current Rating:10 A
-
Terminal Design:Stud
-
Operating Temperature:N/A
-
Mounting:Screw Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$129.99
5
$32.04
10
$21.23
25
$20.50
50
$18.92
100
$17.96
250
$14.88
500 +
$14.36
Click for Quote
Log in
to unlock special pricing