- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 209-1-1-62-4-9-100
209-1-1-62-4-9-100
Sensata / AIRPAX
Hydraulic Magnetic Circuit Breaker, DIN Rail, 100A, 1 Pole, 209 Series | Sensata - Airpax 209-1-1-62-4-9-100
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hydraulic Magnetic Circuit Breaker, DIN Rail, 100A, 1 Pole, 209 Series | Sensata - Airpax 209-1-1-62-4-9-100
Search Keywords: 209116249100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:209-1-1-62-4-9-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
3
$125.58
6
$92.45
12
$85.65
21
$80.96
51
$50.92
102 +
$44.47
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments