- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 209-1-1-53-2-9-100
209-1-1-53-2-9-100
Sensata / AIRPAX
Circuit Breaker Magnetic 1Pole 100A 125VDC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Magnetic 1Pole 100A 125VDC
Search Keywords: 209115329100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:209-1-1-53-2-9-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Magnetic
-
Voltage Rating:125 VDC
-
Number of Poles:1
-
Current Rating:100 A
-
Terminal Design:Stud
-
Operating Temperature:N/A
-
Mounting:Screw Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
3
$128.09
6
$94.30
12
$87.36
21
$82.58
51
$51.94
102 +
$45.36
Click for Quote
Log in
to unlock special pricing