- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 209-1-1-53-2-2-60
209-1-1-53-2-2-60
Sensata / AIRPAX
Hydraulic Magnetic Circuit Breaker, Panel Mount, 60A, 125V, 1 Pole, 209 Series | Sensata - Airpax 209-1-1-53-2-2-60
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hydraulic Magnetic Circuit Breaker, Panel Mount, 60A, 125V, 1 Pole, 209 Series | Sensata - Airpax 209-1-1-53-2-2-60
Search Keywords: 20911532260
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:209-1-1-53-2-2-60
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
3
$125.58
6
$92.45
12
$85.65
21
$80.96
51
$50.92
102 +
$44.47
Click for Quote
Log in
to unlock special pricing