- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 209-1-1-52-2-2-100
209-1-1-52-2-2-100
Sensata / AIRPAX
Circuit Breaker Magnetic 1Pole 100A 125VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic 1Pole 100A 125VDC
Search Keywords: 209115222100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:209-1-1-52-2-2-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Magnetic
-
Voltage Rating:125 VDC
-
Number of Poles:1
-
Current Rating:100 A
-
Terminal Design:Solderless Connector
-
Operating Temperature:N/A
-
Mounting:Screw Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
Minimum Order Quantity:
3
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
3
$99.96
6
$74.14
12
$69.72
21
$67.84
51
$42.67
102 +
$37.80
Click for Quote
Log in
to unlock special pricing