- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 209-1-1-52-1-9-80-A
Sensata / AIRPAX
209-1-1-52-1-9-80-A
Hydraulic Magnetic Circuit Breaker, DIN Rail, 80A, 65V, 1 Pole, 209 Series | Sensata - Airpax 209-1-1-52-1-9-80-A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hydraulic Magnetic Circuit Breaker, DIN Rail, 80A, 65V, 1 Pole, 209 Series | Sensata - Airpax 209-1-1-52-1-9-80-A
Search Keywords: 20911521980A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:209-1-1-52-1-9-80-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Frequently Asked Questions
Is 209-1-1-52-1-9-80-A RoHS compliant?
Yes, 209-1-1-52-1-9-80-A is RoHS compliant.
What is the lead time for 209-1-1-52-1-9-80-A?
The standard lead time for 209-1-1-52-1-9-80-A is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
15 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
3
$125.58
6
$92.45
12
$85.65
21
$80.96
51
$50.92
102 +
$44.47
Click for Quote
Log in
to unlock special pricing