- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 203-22-2-62F-502-4-1-1
203-22-2-62F-502-4-1-1
Sensata / AIRPAX
Circuit Breaker Supplementary Protector 2Pole 5A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Supplementary Protector 2Pole 5A 250VAC
Search Keywords: 20322262F502411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:203-22-2-62F-502-4-1-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Supplementary Protector
-
Voltage Rating:250 VAC
-
Number of Poles:2
-
Current Rating:5 A
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$179.16
10
$74.04
25
$64.91
250 +
$56.59
Click for Quote
Log in
to unlock special pricing