- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 203-222-2-41-153-4-1-1
Sensata / AIRPAX
203-222-2-41-153-4-1-1
Circuit Breaker Supplementary Protector 3Pole 15A 120VAC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:203-222-2-41-153-4-1-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
3 -
Type:Supplementary Protector
-
Voltage Rating:120 VAC
-
Number of Poles:3
-
Current Rating:15 A
-
Mounting:Panel Mount