- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 203-222-1-42-153-4-1-1
203-222-1-42-153-4-1-1
Sensata / AIRPAX
Circuit Breaker - Magnetic - 3 Pole - 15A - 250V AC - 32V DC - Rocker - Panel Mount - Neon.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker - Magnetic - 3 Pole - 15A - 250V AC - 32V DC - Rocker - Panel Mount - Neon.
Search Keywords: 203222142153411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:203-222-1-42-153-4-1-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$855.02
3
$843.31
6 +
$820.82
Click for Quote
Log in
to unlock special pricing