- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 203-22-1-65-203-6-1-10
Sensata / AIRPAX
203-22-1-65-203-6-1-10
Circuit Breaker Supplementary Protector 2Pole 20A 120VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Supplementary Protector 2Pole 20A 120VAC
Search Keywords: 203221652036110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:203-22-1-65-203-6-1-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Supplementary Protector
-
Voltage Rating:120 VAC
-
Number of Poles:2
-
Current Rating:20 A
-
Mounting:Panel Mount
Product Guides
+
Frequently Asked Questions
Is 203-22-1-65-203-6-1-10 RoHS compliant?
Yes, 203-22-1-65-203-6-1-10 is RoHS compliant.
What is the lead time for 203-22-1-65-203-6-1-10?
The standard lead time for 203-22-1-65-203-6-1-10 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
10 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1
$532.85
3
$518.28
6 +
$509.10
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT