- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 203-22-1-65-103-4-1-1
203-22-1-65-103-4-1-1
Sensata / AIRPAX
Circuit Breaker - Hydraulic-Magnetic - 2 Pole - 10A 250 VAC/32VDC - Rocker Actuator - 120V Neon Illumination - Panel Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker - Hydraulic-Magnetic - 2 Pole - 10A 250 VAC/32VDC - Rocker Actuator - 120V Neon Illumination - Panel Mount.
Search Keywords: 20322165103411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:203-22-1-65-103-4-1-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Supplementary Protector
-
Voltage Rating:250 VAC
-
Number of Poles:2
-
Current Rating:10 A
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$501.86
3
$488.11
6 +
$486.89
Click for Quote
Log in
to unlock special pricing