- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 203-22-1-62F-103-4-3-13
203-22-1-62F-103-4-3-13
Sensata / AIRPAX
Circuit Breaker - Magnetic - 2 Pole - 10A, 250VAC/32VDC - Rocker Actuator With 120V Green Illumination - UL1077 - Panel Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker - Magnetic - 2 Pole - 10A, 250VAC/32VDC - Rocker Actuator With 120V Green Illumination - UL1077 - Panel Mount.
Search Keywords: 20322162F1034313
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:203-22-1-62F-103-4-3-13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Supplementary Protector
-
Voltage Rating:250 VAC
-
Number of Poles:2
-
Current Rating:10 A
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$465.47
3
$459.29
6 +
$458.14
Click for Quote
Log in
to unlock special pricing