- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 203-22-1-62-153-6-1-10
203-22-1-62-153-6-1-10
Sensata / AIRPAX
Supplementary Protector
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Supplementary Protector
Search Keywords: 203221621536110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:203-22-1-62-153-6-1-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Supplementary Protector
-
Voltage Rating:32 VDC
-
Number of Poles:2
-
Current Rating:15 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$538.45
3
$523.69
6 +
$522.38
Click for Quote
Log in
to unlock special pricing