- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 203-22-1-61-502-E-1-1-A
203-22-1-61-502-E-1-1-A
Sensata / AIRPAX
Cir Brkr 5A 32VDC Rocker
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cir Brkr 5A 32VDC Rocker
Search Keywords: 20322161502E11A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:203-22-1-61-502-E-1-1-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$501.86
3
$488.11
6 +
$486.89
Click for Quote
Log in
to unlock special pricing