Sensata / AIRPAX Authorized Distributor

203-22-1-61-103-4-1-1-A

A two-pole, 10A magnetic supplementary protector with a 50/60 Hz short time delay, series trip construction, and an illuminate ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
A two-pole, 10A magnetic supplementary protector with a 50/60 Hz short time delay, series trip construction, and an illuminated handle.
Search Keywords: 20322161103411A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / AIRPAX
Part No: 203-22-1-61-103-4-1-1-A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3
Type: Supplementary Protector
Voltage Rating: 250 VAC
Number of Poles: 2
Current Rating: 10 A
Mounting: Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 203-22-1-61-103-4-1-1-A RoHS compliant?
Yes, 203-22-1-61-103-4-1-1-A is RoHS compliant.
What is the lead time for 203-22-1-61-103-4-1-1-A?
The standard lead time for 203-22-1-61-103-4-1-1-A is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 12/22/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$501.86
3
$488.11
6 +
$486.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!